You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 LED Battery Operated Time Lights with Timer, Blue, 5m -
LB112382BC
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB112382BC
- Order Code:
- LP13968
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053844332757
Product Overview
- Suitable for indoor & outdoor use
- 50 LEDs with 8 lighting functions
- Functions: combination, steady on, in wave, twin-light chasing, in-wave/twinkle flashing, slo-glo, stepping on & slow-fade
- Clear cable colour
- Lit length: 5m
- Lead length: 0.3m
- Total length: 5.3m
- Bulb spacing: 10cm
- IP44 Rated battery box
- 3x AA Batteries required (not supplied)
Product Information
- :
- Christmas Fairy Lights
- :
- Battery
- :
- 5m
- :
- 50LEDs
- :
- Indoor & Outdoor Use
- :
- Blue
- :
- -
- :
- Clear
- :
- -
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- -
- :
- 8 Functions / Patterns
- :
- -
- :
- 300mm
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- 4.5V
- :
- LED
- :
- -
- :
- -
Technical Documents (0)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.28 (£3.94) | ( ) |
5+ | £3.12 (£3.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.