You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100 LED Multi Action Lights with Timer, Rainbow -
LB112383RBW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB112383RBW
- Order Code:
- LP13474
- Product Range
- Premier Multi-Action 100 LED Lights
- Also Known As:
- GTIN UPC EAN: 5053844288702
Product Range Selector (Premier Multi-Action 100 LED Lights)
See all from this product rangeProduct Overview
- Suitable for indoor & outdoor use
- 100 LEDs with 8 lighting modes
- Light modes: combination, on, waves, chasing, twinkle, slow, step, fade, static, off
- Approx. 9.9m lit length with 10cm bulb spacing
- Powered by 3x AA batteries (not included)
- Green cable colour
- Timer function (6hrs on, 18hrs off)
Product Information
- :
- Christmas Fairy Lights
- :
- Battery
- :
- 10m
- :
- 100LEDs
- :
- Indoor & Outdoor Use
- :
- Rainbow
- :
- Green
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- 8 Functions / Patterns
- :
- 300mm
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- 4.5V
- :
- LED
- :
- Premier Multi-Action 100 LED Lights
- :
- -
Technical Documents (0)
Also Known As
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.26 (£5.11) | ( ) |
5+ | £4.03 (£4.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.