You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200 LED Battery Operated Time Lights with Timer, Rainbow -
LB112384RBW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB112384RBW
- Order Code:
- LP13974
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053844288719
Product Overview
- Suitable for indoor & outdoor use
- 200 LEDs with 8 lighting functions
- Functions: combination, steady on, in wave, twin-light chasing, in-wave/twinkle flashing, slo-glo, stepping on & slow-fade
- Green cable colour
- Lit length: 20m
- Lead length: 0.3m
- Total length: 20.3m
- Bulb spacing: 10cm
- IP44 Rated battery box
- 3x AA Batteries required (not supplied)
Product Information
- :
- Christmas Fairy Lights
- :
- Battery
- :
- 20m
- :
- 200LEDs
- :
- Indoor & Outdoor Use
- :
- Rainbow
- :
- -
- :
- Green
- :
- -
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- -
- :
- 8 Functions / Patterns
- :
- -
- :
- 300mm
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- 4.5V
- :
- LED
- :
- -
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.34 (£7.61) | ( ) |
5+ | £6.02 (£7.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.