You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24 LED Battery Operated Time Lights with Timer, Rainbow - 

LB131957RBW

LB131957RBW - 24 LED Battery Operated Time Lights with Timer, Rainbow
LB131957RBW - 24 LED Battery Operated Time Lights with Timer, Rainbow
LB131957RBW - 24 LED Battery Operated Time Lights with Timer, Rainbow
LB131957RBW - 24 LED Battery Operated Time Lights with Timer, Rainbow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LB131957RBW
Order Code:
LP13975
Product Range
-
Also Known As:
GTIN UPC EAN: 5053844288726

Product Overview

  • Suitable for indoor & outdoor use
  • 24 LEDs with 8 lighting functions
  • Functions: combination, steady on, in wave, twin-light chasing, in-wave/twinkle flashing, slo-glo, stepping on & slow-fade
  • Green cable colour
  • Lit length: 2.3m
  • Lead length: 0.3m
  • Total length: 2.6m
  • Bulb spacing: 10cm
  • IP44 Rated battery box
  • 3x AA Batteries required (not supplied)

Product Information


:
Christmas Fairy Lights

:
Battery

:
2.3m

:
24LEDs

:
Indoor & Outdoor Use

:
Rainbow

:
-

:
Green

:
-

:
6Hr On / 18Hr Off

:
AA x3

:
-

:
8 Functions / Patterns

:
-

:
300mm

:
100mm

:
-

:
-

:
No

:
4.5V

:
LED

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844288726

20 In stock Need more?

???PF_PDP_RSP_SUP???

£2.36 ( £2.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.36 (£2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.24 (£2.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --