You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200 LED Multi Action Multicoloured Micro Bright Christmas Lights - 

LB151211M

LB151211M - 200 LED Multi Action Multicoloured Micro Bright Christmas Lights
LB151211M - 200 LED Multi Action Multicoloured Micro Bright Christmas Lights

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LB151211M
Order Code:
LP11708
Product Range
Micro Brights - Pin Wire Lights
Also Known As:
GTIN UPC EAN: 5053844090275

Product Range Selector (Micro Brights - Pin Wire Lights)

See all from this product range

Product Overview

Christmas LED lights that will give a spectacular display of festive colour, both indoors and outdoors.
  • Suitable for indoor and outdoor use
  • 200 LEDs with 5cm spacing
  • Lit length: 9.95m
  • Silver cable
  • 8 Functions: Combination / in waves / sequential / slow glow / chasing-flash / slow fade / twinkle-flash / steady on + timer. 6 hours on/18 hours off
  • Timer function: 6 hrs ON / 18 hrs OFF
  • Powered by 3x AA batteries (not included)

Product Information


:
Christmas Fairy Lights

:
Battery

:
10m

:
200LEDs

:
Indoor & Outdoor Use

:
Multicolour

:
-

:
Silver

:
9.95m

:
6Hr On / 18Hr Off

:
AA x3

:
-

:
Multi Action

:
-

:
300mm

:
50mm

:
-

:
-

:
No

:
4.5V

:
LED

:
Micro Brights - Pin Wire Lights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844090275

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£5.08 ( £6.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.08 (£6.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.74 (£5.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --