You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
33cm Antique Gold Hexagonal Christmas Lantern -
LB191601A
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB191601A
- Order Code:
- LP12029
- Also Known As:
- GTIN UPC EAN: 5053844276495
Product Range Selector (33cm Antique LED Christmas Lanterns)
See all from this product rangeProduct Overview
- No. of LEDs: 3 (Red, Blue and Green)
- Rotating stage light
- Timer function (8 Hours On / 16 Hours off)
- 3x AAA batteries (not included)
- Dimensions: 330x170x150mm
Product Information
- :
- 33cm Antique LED Christmas Lanterns
Technical Documents (0)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.27 (£25.52) | ( ) |
3+ | £19.65 (£23.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.