You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40cm Twinkling LED Tree, Silver. 30 Warm White LEDs -
LB213200S
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB213200S
- Order Code:
- LP13329
- Also Known As:
- GTIN UPC EAN: 5053844317976
Product Overview
- Indoor use only
- Requires 3x AA Batteries (not included)
- Lead cable 0.3m
- Bulb spacing: 10cm
- Height: 40cm
- Tree Colour: Silver
- 30 Warm White LEDs
Product Information
Technical Documents (0)
Also Known As
13 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.53 (£9.04) | ( ) |
3+ | £6.95 (£8.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.