You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300 LED Static Connectable Lights, White, 24m -
LI213483W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LI213483W
- Order Code:
- LP15175
- Product Range
- Premier - Connectable Lights
- Also Known As:
- GTIN UPC EAN: 5053844316016
Product Range Selector (Premier - Connectable Lights)
See all from this product rangeProduct Overview
- Connect up to 1200 LEDs using one plug
- Join 12 sets to give a bulb span of 96m
- 300 Static LEDs
- Bulbs not replaceable
- Mains powered
- Suitable for indoor or outdoor use
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 24m
- :
- 300LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- Black
- :
- No
- :
- -
- :
- Static
- :
- 1.5m
- :
- 80mm
- :
- -
- :
- -
- :
- Yes
- :
- LED
- :
- Premier - Connectable Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.77 (£52.52) | ( ) |
3+ | £40.41 (£48.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.