You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100 LED Solar Microbrights Pinwire Lights, Warm White, 9.9m -
LS201100WW
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LS201100WW
- Order Code:
- LA11735
- Product Range
- Microbrights - Pinwire Lights
- Also Known As:
- GTIN UPC EAN: 5053844285343
Product Range Selector (Microbrights - Pinwire Lights)
See all from this product rangeProduct Overview
- 100 Warm white Microbright LEDs
- Flexible pinwire for easy shaping
- Energy-efficient & long-lasting
- 1x AAA Battery required (Included)
- On/off/flashing function
- Auto on/off at dusk and dawn
Product Information
- :
- String Lights
- :
- Battery / Solar
- :
- 9.9m
- :
- 100LEDs
- :
- Outdoor Use
- :
- Warm White
- :
- Silver
- :
- No
- :
- 2m
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- LED
- :
- Microbrights - Pinwire Lights
- :
- -
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.20 (£3.84) | ( ) |
5+ | £2.80 (£3.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.