You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200 LED Solar Microbrights Pinwire Lights, Cool White, 19.9m -
LS201200CW
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LS201200CW
- Order Code:
- LA11737
- Product Range
- Microbrights - Pinwire Lights
- Also Known As:
- GTIN UPC EAN: 5053844285350
Product Range Selector (Microbrights - Pinwire Lights)
See all from this product rangeProduct Overview
- 200 Cool white Microbright LEDs
- Solar-powered with auto on/off
- 1x AAA Battery required (Included)
- Thin, flexible pinwire for easy shaping
- Lightweight and nearly invisible wire
- Ideal for indoor or covered outdoor use
Product Information
- :
- String Lights
- :
- Battery / Solar
- :
- 19.9m
- :
- 200LEDs
- :
- Outdoor Use
- :
- Cool White
- :
- Silver
- :
- No
- :
- 2m
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- LED
- :
- Microbrights - Pinwire Lights
- :
- -
Technical Documents (0)
Also Known As
96 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.75 (£4.50) | ( ) |
5+ | £3.40 (£4.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.