You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

160 LED Solar Gazebo Lights, Warm White, IP44 - 

LS220138

LS220138 - 160 LED Solar Gazebo Lights, Warm White, IP44
LS220138 - 160 LED Solar Gazebo Lights, Warm White, IP44
LS220138 - 160 LED Solar Gazebo Lights, Warm White, IP44
LS220138 - 160 LED Solar Gazebo Lights, Warm White, IP44
LS220138 - 160 LED Solar Gazebo Lights, Warm White, IP44
LS220138 - 160 LED Solar Gazebo Lights, Warm White, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LS220138
Order Code:
LA11008
Also Known As:
GTIN UPC EAN: 5053844329085

Product Range Selector (Premier - Solar Gazebo Lights)

See all from this product range

Product Overview

  • Multi-Action function:
  • Combination, in wave, sequential, slow glow, chasing/flash, slow fade, twinkle/flash & steady on
  • Timer function: off during daylight, on when dark
  • No of LED's: 160
  • IP44 Rated
  • Supplied with 1x AAA battery
  • Lead length: 2m
  • Bulb spacing: 54mm
  • Lit length: 4x 2.1m

Product Information


:
Garden Light

:
Battery / Solar

:
Outdoor Use

:
LED

:
Warm White

:
-

:
-

:
-

:
-

:
Premier - Solar Gazebo Lights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844329085

23 In stock Need more?

???PF_PDP_RSP_SUP???

£16.57 ( £19.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.57 (£19.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £15.36 (£18.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --