You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80 LED Solar Parasol Lights, Warm White, IP44 -
LS220145
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LS220145
- Order Code:
- LA11012
- Also Known As:
- GTIN UPC EAN: 5053844329115
Product Range Selector (Premier - Solar Parasol Lights)
See all from this product rangeProduct Overview
- Multi-Action function:
- Combination, in wave, sequential, slow glow, chasing/flash, slow fade, twinkle/flash & steady on
- Timer function: off during daylight, on when dark
- No of LED's: 80
- IP44 Rated
- Supplied with 1x AAA battery
- Lead length: 3m
- Bulb spacing: 110mm
- Lit length: 4x 2.1m
Product Information
- :
- Battery / Solar
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Premier - Solar Parasol Lights
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.89 (£16.67) | ( ) |
3+ | £12.93 (£15.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.