You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50 LED Solar Ivy String Lights, Warm White, IP44 - 

LS230104

LS230104 - 50 LED Solar Ivy String Lights, Warm White, IP44
LS230104 - 50 LED Solar Ivy String Lights, Warm White, IP44
LS230104 - 50 LED Solar Ivy String Lights, Warm White, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LS230104
Order Code:
LA11018
Also Known As:
GTIN UPC EAN: 5053844346594

Product Range Selector (Premier - Solar String Lights)

See all from this product range

Product Overview

  • Multi-Action function: static or flashing
  • Timer function: off during daylight, on when dark
  • Green cable colour
  • No of LED's: 50
  • IP44 Rated
  • Supplied with 1x AAA battery
  • Lead length: 2m
  • Bulb spacing: 100mm
  • Lit length: 4.9m
  • Total length: 6.9m

Product Information


:
String Lights

:
Battery / Solar

:
Outdoor Use

:
LED

:
Warm White

:
-

:
-

:
-

:
-

:
Premier - Solar String Lights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844346594

22 In stock Need more?

???PF_PDP_RSP_SUP???

£7.83 ( £9.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.83 (£9.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.92 (£8.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --