You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10 Bulb Low Voltage Festoon Lights, Warm White - 

LT181008WW

LT181008WW - 10 Bulb Low Voltage Festoon Lights, Warm White
LT181008WW - 10 Bulb Low Voltage Festoon Lights, Warm White
LT181008WW - 10 Bulb Low Voltage Festoon Lights, Warm White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LT181008WW
Order Code:
LA11043
Product Range
Premier - Festoon Lights
Also Known As:
GTIN UPC EAN: 5053844202708

Product Range Selector (Premier - Festoon Lights)

See all from this product range

Product Overview

  • 10 Bulbs, 50 LEDs
  • Multi-Action function:
  • Combination, in wave, sequential, slow glow, chasing/flash, slow fade, twinkle/flash & steady on
  • Black cable colour
  • Lead length: 5m
  • Bulb spacing: 500mm
  • Lit length: 4.5m
  • Total length: 9.5m
  • Powered by mains (low voltage)
  • Ideal for indoor or outdoor use

Product Information


:
Festoon Lights

:
Mains

:
Indoor & Outdoor Use

:
LED

:
Warm White

:
-

:
-

:
-

:
-

:
Premier - Festoon Lights

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844202708

24 In stock Need more?

???PF_PDP_RSP_SUP???

£16.01 ( £19.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.01 (£19.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £15.05 (£18.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --