You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 Bulb Low Voltage Festoon Lights, Multicoloured -
LT220102M
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LT220102M
- Order Code:
- LA11046
- Product Range
- Premier - Festoon Lights
- Also Known As:
- GTIN UPC EAN: 5053844329450
Product Range Selector (Premier - Festoon Lights)
See all from this product rangeProduct Overview
- 50 Bulbs, 250 LEDs
- Multi-Action function:
- Combination, in wave, sequential, slow glow, chasing/flash, slow fade, twinkle/flash & steady on
- Black cable colour
- Lead length: 5m
- Bulb spacing: 500mm
- Lit length: 24.5m
- Total length: 29.5m
- Powered by mains (low voltage)
- Ideal for indoor or outdoor use
Product Information
- :
- Festoon Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Multicolour
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Premier - Festoon Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.00 (£60.00) | ( ) |
3+ | £47.22 (£56.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.