You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 LED Bulb Connectable Festoon Lights, Warm White -
LT220104WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LT220104WW
- Order Code:
- LA11057
- Product Range
- Premier - Festoon Lights
- Also Known As:
- GTIN UPC EAN: 5053844329504
Product Range Selector (Premier - Festoon Lights)
See all from this product rangeProduct Overview
- Static Function
- Connect up to 3 sets
- Lead length: 5m
- Bulb spacing: 500mm
- Lit length: 9.5m
- Total Length: 14.5m
- Powered by mains (low voltage)
- Ideal for indoor or outdoor use
Product Information
- :
- Festoon Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Premier - Festoon Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.50 (£27.00) | ( ) |
3+ | £21.45 (£25.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.