You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50 LED Battery Operated String Lights with Timer, Cool White, IP44 - 

LT230065CW

LT230065CW - 50 LED Battery Operated String Lights with Timer, Cool White, IP44
LT230065CW - 50 LED Battery Operated String Lights with Timer, Cool White, IP44
LT230065CW - 50 LED Battery Operated String Lights with Timer, Cool White, IP44
LT230065CW - 50 LED Battery Operated String Lights with Timer, Cool White, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LT230065CW
Order Code:
LA11025
Product Range
Premier - Battery Operated Lights
Also Known As:
GTIN UPC EAN: 5053844346945

Product Range Selector (Premier - Battery Operated Lights)

See all from this product range

Product Overview

  • Multi-Action function:
  • Combination, in wave, sequential, slow glow, chasing/flash, slow fade, twinkle/flash & steady on
  • Timer function: 6 hours on/18 hours off
  • IP44 Rated
  • Green cable colour
  • Powered by 3x AA batteries (not included)
  • Can be used indoor or outdoor
  • Lead length: 0.3m
  • Bulb spacing: 80mm
  • Lit length: 3.9m
  • Total length: 4.2m

Product Information


:
Battery Operated Lights

:
Battery

:
Indoor & Outdoor Use

:
LED

:
Cool White

:
-

:
-

:
-

:
-

:
-

:
Premier - Battery Operated Lights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844346945

226 In stock Need more?

???PF_PDP_RSP_SUP???

£3.79 ( £4.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.79 (£4.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.49 (£4.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --