You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100 LED Battery Operated String Lights with Timer, Cool White, IP44 -
LT230066CW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LT230066CW
- Order Code:
- LA11028
- Product Range
- Premier - Battery Operated Lights
- Also Known As:
- GTIN UPC EAN: 5053844348123
Product Range Selector (Premier - Battery Operated Lights)
See all from this product rangeProduct Overview
- Multi-Action function:
- Combination, in wave, sequential, slow glow, chasing/flash, slow fade, twinkle/flash & steady on
- Timer function: 6 hours on/18 hours off
- IP44 Rated
- Green cable colour
- Powered by 3x AA batteries (not included)
- Can be used indoor or outdoor
- Lead length: 0.3m
- Bulb spacing: 80mm
- Lit length: 7.9m
- Total length: 8.2m
Product Information
- :
- Battery Operated Lights
- :
- Battery
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Cool White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Premier - Battery Operated Lights
- :
- -
Technical Documents (0)
Also Known As
153 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.00 (£6.00) | ( ) |
3+ | £4.80 (£5.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.