You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200 LED Rainbow Fairy Lights with Timer, 16m - 

LV071255RBWC

LV071255RBWC - 200 LED Rainbow Fairy Lights with Timer, 16m
LV071255RBWC - 200 LED Rainbow Fairy Lights with Timer, 16m
LV071255RBWC - 200 LED Rainbow Fairy Lights with Timer, 16m
LV071255RBWC - 200 LED Rainbow Fairy Lights with Timer, 16m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV071255RBWC
Order Code:
LP14227
Also Known As:
GTIN UPC EAN: 5053844287798

Product Overview

  • Suitable for indoor & outdoor use
  • 200 Supabright LEDs with 8 lighting functions
  • Functions: combination, steady on, in wave, twin-light chasing, in-wave/twinkle flashing, slo-glo, stepping on & slow-fade
  • Clear cable colour
  • Timer Function
  • Lit length: 16m
  • Lead length: 8m
  • Safe low voltage

Product Information


:
Christmas Fairy Lights

:
Mains

:
16m

:
200LEDs

:
Indoor & Outdoor Use

:
Rainbow

:
Clear

:
8Hr On / 16Hr Off

:
-

:
8 Functions / Patterns

:
8m

:
80mm

:
-

:
-

:
No

:
230V

:
LED

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844287798

2 In stock Need more?

???PF_PDP_RSP_SUP???

£8.97 ( £10.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.97 (£10.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.66 (£10.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --