You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24pc Chaser Icicles with 72 Rainbow LEDs -
LV081336RBW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV081336RBW
- Order Code:
- LP14002
- Also Known As:
- GTIN UPC EAN: 5053844333693
Product Overview
- Suitable for indoor & outdoor use
- 72 LEDs with 8 functions
- Functions: combination, steady on, in wave, twin-light chasing, in wave/twinkle flashing, slo-glo, stepping on & slow-fade
- 12x 20cm icicles with 2 LEDs per icicle and 12x 30cm icicles with 4 LEDs per icicle
- Multi-action
- Clear cable colour
- Lit length: 6.9m
- Lead length: 10m
- Total length: 16.9m
- Bulb spacing: 30cm
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- 6.9m
- :
- 72LEDs
- :
- Indoor & Outdoor Use
- :
- Rainbow
- :
- -
- :
- Clear
- :
- -
- :
- No
- :
- -
- :
- -
- :
- Multi Action
- :
- -
- :
- 10m
- :
- 300mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- UK Type G
Technical Documents (1)
Also Known As
38 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.70 (£18.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.