You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120 C6 LED Lights, Multi-Action, Warm White, 11.9m -
LV111098WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV111098WW
- Order Code:
- LP10448
- Product Range
- LED Multi-Action Lights
- Also Known As:
- GTIN UPC EAN: 5050882286257
Product Range Selector (LED Multi-Action Lights)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- 8 Lighting functions
- Bulb spacing: 10cm
- No. of bulbs: 120
- 1st bulb to last bulb lead length:11.9
- Plug to 1st bulb lead length: 10m
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 11.9m
- :
- 120LEDs
- :
- Outdoor Use
- :
- Warm White
- :
- -
- :
- Black
- :
- 21.9m
- :
- No
- :
- -
- :
- -
- :
- 8 Functions / Patterns
- :
- -
- :
- 10m
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- LED Multi-Action Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.18 (£27.82) | ( ) |
3+ | £21.01 (£25.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.