You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180 White LED Christmas Net Lights 1.7 x 1.2m -
LV122741W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV122741W
- Order Code:
- LP07525
- Product Range
- Premier LED Net Lights
- Also Known As:
- GTIN UPC EAN: 5050882339311
Product Range Selector (Premier LED Net Lights)
See all from this product rangeProduct Overview
- Ideal for decorating trees, hedges or window displays
- Safe extra low voltage for indoor or outdoor use
- Lead length from plug to first bulb: 10m (approx)
- Lead Length from first bulb to last 1.7x.1.2m (approx)
Product Information
- :
- Christmas Net Lights
- :
- Mains
- :
- -
- :
- 180LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 10m
- :
- -
- :
- 1.2m
- :
- 1.7m
- :
- No
- :
- 230V
- :
- LED
- :
- Premier LED Net Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.62 (£19.94) | ( ) |
3+ | £15.49 (£18.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.