You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Snowing Showers Lights, 5x 50cm, White -
LV131169
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV131169
- Order Code:
- LP12886
- Product Range
- Snowing Shower Lights
- Also Known As:
- GTIN UPC EAN: 5053844017814
Product Range Selector (Snowing Shower Lights)
See all from this product rangeProduct Overview
- 5x 50cm Icicle lights
- 30 LEDs per icicle
- Spacing of 40cm between icicles
- Suitable for indoor and outdoor use
- Lit length: 2m
- Lead cable: 5m
- Mains powered
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- 2m
- :
- 150LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- Clear
- :
- No
- :
- -
- :
- Snowing
- :
- 5m
- :
- 400mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- Snowing Shower Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.43 (£17.32) | ( ) |
3+ | £13.12 (£15.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.