You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.2m Lit Warm White Rose Tree with 120 LEDs -
LV151431WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV151431WW
- Order Code:
- LP10471
- Product Range
- LED Rose Flower Tree
- Also Known As:
- GTIN UPC EAN: 5053844093245
Product Range Selector (LED Rose Flower Tree)
See all from this product rangeProduct Overview
- Mains operated LED tree
- Rose flower design
- Features 120 warm white LEDs
- Height: 1.2m
Product Information
- :
- 1.2m
- :
- LED
- :
- White
- :
- Rose
- :
- -
- :
- -
- :
- LED Rose Flower Tree
Technical Documents (0)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.29 (£30.35) | ( ) |
3+ | £24.03 (£28.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.