You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Snowing Shower Lights, 15x 50cm, White - 

LV161493

LV161493 - Snowing Shower Lights, 15x 50cm, White
LV161493 - Snowing Shower Lights, 15x 50cm, White
LV161493 - Snowing Shower Lights, 15x 50cm, White
LV161493 - Snowing Shower Lights, 15x 50cm, White
LV161493 - Snowing Shower Lights, 15x 50cm, White
LV161493 - Snowing Shower Lights, 15x 50cm, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV161493
Order Code:
LP12888
Product Range
Snowing Shower Lights
Also Known As:
GTIN UPC EAN: 5053844153000

Product Range Selector (Snowing Shower Lights)

See all from this product range

Product Overview

  • 15x 50cm Icicle lights
  • 30 LEDs per icicle
  • Spacing of 45cm between icicles
  • Suitable for indoor and outdoor use
  • Lit length: 7m
  • Lead cable: 5m
  • Mains powered

Product Information


:
Christmas Icicle Lights

:
Mains

:
7m

:
450LEDs

:
Indoor & Outdoor Use

:
White

:
Clear

:
No

:
-

:
Snowing

:
5m

:
400mm

:
-

:
-

:
No

:
230V

:
LED

:
Snowing Shower Lights

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5053844153000

44 In stock Need more?

???PF_PDP_RSP_SUP???

£37.75 ( £45.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.75 (£45.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £35.87 (£43.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --