You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
960 LED Snowing Icicle Blue and White Lights with Timer -
LV162186BW.
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV162186BW.
- Order Code:
- LP11905
- Also Known As:
- GTIN UPC EAN: 5053844155189
Product Overview
- Multi-action LED cluster lights with 10 speed functions
- Timer function: 8 hrs ON / 16 hours OFF
- Suitable for indoor and outdoor use
- Mains powered
- 10m Clear lead
- Lit length: 23.8m
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- 23.8m
- :
- 960LEDs
- :
- Indoor & Outdoor Use
- :
- Blue, White
- :
- -
- :
- Clear
- :
- 23.8m
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- -
- :
- Multi Action
- :
- -
- :
- 10m
- :
- 95mm
- :
- -
- :
- -
- :
- No
- :
- 240V
- :
- LED
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.84 (£79.01) | ( ) |
3+ | £62.51 (£75.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.