You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

500 LED Warm White Christmas Tree Lights with Timer, 12.5m - 

LV178517WW

LV178517WW - 500 LED Warm White Christmas Tree Lights with Timer, 12.5m
LV178517WW - 500 LED Warm White Christmas Tree Lights with Timer, 12.5m
LV178517WW - 500 LED Warm White Christmas Tree Lights with Timer, 12.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV178517WW
Order Code:
LP13462
Product Range
Treebrights Lights

Product Range Selector (Treebrights Lights)

See all from this product range

Product Overview

  • Suitable for Indoor and Outdoor use
  • 8x Different lighting functions
  • Timer function - Choose to have the lights off / on / 8 hours on 16 hours off
  • Multi-action with 500 LEDs
  • Distance between LEDs: 2.5cm
  • Lit Length: 12.5m
  • Cable Length: 5m
  • Total Length: 17.5m

Product Information


:
Christmas Fairy Lights

:
Mains

:
12.5m

:
500LEDs

:
Indoor & Outdoor Use

:
Warm White

:
Green

:
8Hr On / 16Hr Off

:
-

:
Multi Action

:
5m

:
25mm

:
-

:
-

:
No

:
230V

:
LED

:
Treebrights Lights

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£11.95 ( £14.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.95 (£14.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.45 (£12.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --