You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Christmas Snowflake Projector with Stake -
LV191130
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV191130
- Order Code:
- LP12122
- Product Range
- Christmas Projector Lights
- Also Known As:
- GTIN UPC EAN: 5053844274088
Product Range Selector (Christmas Projector Lights)
See all from this product rangeProduct Overview
- Rotating disc projects a circular white snowflake pattern with 6m² size at 5m distance, 24m² size at 10m distance and 54m² size at 15m distance
- Integral stake makes it ideal for garden use
- Cable length: 5m
- Dimensions: 31x9x9cm
Product Information
- :
- Christmas Projector Lights
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.31 (£13.57) | ( ) |
| 5+ | £10.09 (£12.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























