You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Twinkling White Soft Acrylic Christmas Reindeer, 1.15m - 

LV191184W

LV191184W - LED Twinkling White Soft Acrylic Christmas Reindeer, 1.15m
LV191184W - LED Twinkling White Soft Acrylic Christmas Reindeer, 1.15m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV191184W
Order Code:
LP13952
Also Known As:
GTIN UPC EAN: 5053844275290

Product Overview

  • Suitable for indoor & outdoor use
  • 160x White LEDs
  • Mains powered (low voltage)
  • Lead length: 5m
  • Bulb spacing: 10cm
  • Total length : 5m
  • Dimensions (HxWxD): 115x65x21cm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5053844275290

Available for back order

More stock available to supplier lead times which is approximately 29/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£66.63 ( £79.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.63 (£79.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £64.80 (£77.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --