You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
430 LED White Multi-Action Ultrabright Garland Lights with Timer, Silver Cable, 10.7m -
LV192174W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV192174W
- Order Code:
- LP13217
- Product Range
- Premier Multi-Action LED Garland Lights
- Also Known As:
- GTIN UPC EAN: 5053844325353
Product Range Selector (Premier Multi-Action LED Garland Lights)
See all from this product rangeProduct Overview
- Suitable for Indoor and Outdoor use
- 8 Different lighting functions
- Timer function - 8 hours on & 16 hours off
- 430x White LEDs
- Lead cable: 8m
- Lit Length: 2.7m
- Total length: 10.7m
- Silver cable
Product Information
- :
- Fairy Lights
- :
- Mains
- :
- 2.7m
- :
- 430LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- Silver
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 8m
- :
- -
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- Premier Multi-Action LED Garland Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.16 (£24.19) | ( ) |
3+ | £18.96 (£22.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.