You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200 LED White Ultrabright Large Pin Wire LED Lights with Timer, 10m -
LV192199W
- Manufacturer:
 - PREMIER PREMIER
 - Manufacturer Part No:
 - LV192199W
 - Order Code:
 - LP12918
 - Also Known As:
 - GTIN UPC EAN: 5053844273005
 
Product Overview
- Suitable for Indoor and Outdoor use
 - 9x different lighting functions
 - Timer function - 8 hours on & 16 hours off
 - 200x White LEDs
 - Lit Length: 10m
 - Total Length: 17.95m
 - Silver cable
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Product Information
- :
 - Christmas Fairy Lights
 - :
 - Mains
 - :
 - 10m
 - :
 - 200LEDs
 - :
 - Indoor & Outdoor Use
 - :
 - White
 - :
 - Silver
 - :
 - 8Hr On / 16Hr Off
 - :
 - -
 - :
 - Multi Action
 - :
 - 8m
 - :
 - 50mm
 - :
 - -
 - :
 - -
 - :
 - No
 - :
 - 230V
 - :
 - LED
 - :
 - UK Type G
 
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 - 3+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £9.50 (£11.40) | ( ) | 
| 3+ | £9.00 (£10.80) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























