You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi Coloured LED Christmas Soft Acrylic Stag, 1.4m -
LV201107MMA
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV201107MMA
- Order Code:
- LP13955
- Also Known As:
- GTIN UPC EAN: 5053844316481
Product Overview
- Suitable for indoor & outdoor use
- 300x Multi-coloured LEDs
- Mains powered (low voltage)
- Lead length: 5m
- Bulb spacing: 7cm
- Total length : 5m
- Dimensions (HxWxD): 139x87x27cm
Product Information
Technical Documents (1)
Also Known As
14 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £111.23 (£133.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.