You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Twinkling White LED Christmas Soft Acrylic Stag, 1.4m - 

LV201107W

LV201107W - Twinkling White LED Christmas Soft Acrylic Stag, 1.4m
LV201107W - Twinkling White LED Christmas Soft Acrylic Stag, 1.4m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV201107W
Order Code:
LP13956
Also Known As:
GTIN UPC EAN: 5053844291313

Product Overview

  • Suitable for indoor & outdoor use
  • 300x White LEDs
  • Mains powered (low voltage)
  • Lead length: 5m
  • Bulb spacing: 7cm
  • Total length : 5m
  • Dimensions (HxWxD): 139x87x27cm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5053844291313

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£131.10 ( £157.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £131.10 (£157.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £124.55 (£149.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --