You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White Pin Wire 339 LED 1.2m V Curtain, Snowflake Pattern -
LV201146W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV201146W
- Order Code:
- LP14006
- Product Range
- Premier Pin Wire LED Curtains
- Also Known As:
- GTIN UPC EAN: 5053844327746
Product Range Selector (Premier Pin Wire LED Curtains)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- 339 LEDs
- Lit length: 1.2m
- Lead length: 5m
- Total length: 6.2m
- Silver cable colour
Product Information
- :
- Christmas Curtain Lights
- :
- Mains
- :
- 1.2m
- :
- 339LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- Silver
- :
- No
- :
- -
- :
- Static
- :
- 5m
- :
- -
- :
- 1.2m
- :
- 1.2m
- :
- No
- :
- 230V
- :
- LED
- :
- Premier Pin Wire LED Curtains
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.10 (£18.12) | ( ) |
3+ | £14.24 (£17.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.