You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400 LED White Waterfall Pin Wire Ultrabrights with Timer, 2.4m -
LV201219WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV201219WW
- Order Code:
- LP12925
- Also Known As:
- GTIN UPC EAN: 5053844288252
Product Overview
- 400x LEDs
- 16x 2.4m light strands
- Suitable for indoor or outdoor use
- Suitable for 7-8ft. trees
- Green-coloured cable
- Timer function - 8-hours on, 16-hours off
- First to last bulb: 2.5m
- Overall Length: 7.5m
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 2.4m
- :
- 400LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Silver
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 5m
- :
- -
- :
- 2.4m
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.40 (£17.28) | ( ) |
3+ | £13.93 (£16.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.