You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300 LED Frosted Icicle Lights, Warm White -
LV201224WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV201224WW
- Order Code:
- LP12939
- Product Range
- Premier Frosted Icicle Lights
- Also Known As:
- GTIN UPC EAN: 5053844287972
Product Range Selector (Premier Frosted Icicle Lights)
See all from this product rangeProduct Overview
- 300x LEDs
- Suitable for indoor or outdoor use
- Frosted LED cap to soften the light
- Multi-action LEDs with 8x speed functions
- White-coloured cable
- Lit length: 7.5m
- Lead Cable: 5m
- Total Length: 15.5m
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- 7.5m
- :
- 300LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- White
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 10m
- :
- 150mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- Premier Frosted Icicle Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.66 (£18.79) | ( ) |
3+ | £14.90 (£17.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.