You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silver & Black Parcels with 40 Warm White LEDs, 3 Piece -
LV201376S
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV201376S
- Order Code:
- LP14372
- Product Range
- Premier - Lit Parcels
- Also Known As:
- GTIN UPC EAN: 5053844290996
Product Range Selector (Premier - Lit Parcels)
See all from this product rangeProduct Overview
- 40x Warm white LEDs
- Indoor use only
- Static function
- Clear cable
- Lead length: 3m
- Mains (low voltage)
- Three different sizes: 15cm, 20cm and 25cm
Product Information
- :
- Premier - Lit Parcels
Technical Documents (0)
Also Known As
14 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.24 (£35.09) | ( ) |
3+ | £27.78 (£33.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.