You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400 LED Micro Starburst Light with Silver Wire, Multi-Action, Vintage Gold/Red -
LV201451RVG
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV201451RVG
- Order Code:
- LP13223
- Also Known As:
- GTIN UPC EAN: 5053844314852
Product Overview
- Suitable for indoor & outdoor use
- 400x Vintage Gold/Red Pinwire LED lights
- 7 Functions: Combination, Steady On, In Waves, Twin-Light Chasing, In Wave/Twinkle Flashing, Slo-Glo, Stepping On, Slow-Fade
- Timer function (8 hours on & 16 hours off)
- Lead Cable: 5m
- Lit Length: 9.5m
- 1st to Last bulb: 14.5m
Product Information
- :
- Fairy Lights
- :
- Mains
- :
- 9.5m
- :
- 400LEDs
- :
- Indoor & Outdoor Use
- :
- Vintage Gold, Red
- :
- Silver
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 5m
- :
- 500mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- UK Type G
Technical Documents (1)
Also Known As
19 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.49 (£23.39) | ( ) |
3+ | £18.84 (£22.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.