You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600 LED Multi-Action Starburst Lights with Timer, Red & Vintage Gold - 

LV201452RVG

LV201452RVG - 600 LED Multi-Action Starburst Lights with Timer, Red & Vintage Gold
LV201452RVG - 600 LED Multi-Action Starburst Lights with Timer, Red & Vintage Gold
LV201452RVG - 600 LED Multi-Action Starburst Lights with Timer, Red & Vintage Gold

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV201452RVG
Order Code:
LP13988
Product Range
-
Also Known As:
GTIN UPC EAN: 5053844314883

Product Overview

  • Suitable for indoor & outdoor use
  • 600 LEDs with 8 lighting functions
  • Functions: combination, steady, in wave, twin-light chasing, in wave/twinkle flashing, slo-slo, stepping on & slow-fade
  • Multi-action
  • Timer function: 8hrs on/16hrs off
  • Silver cable colour
  • Lit length: 14.5m
  • Lead length: 5m
  • Total length: 19.5
  • Bulb spacing: 50cm

Product Information


:
Christmas Fairy Lights

:
Mains

:
14.5m

:
600LEDs

:
Indoor & Outdoor Use

:
Vintage Gold, Red

:
-

:
Silver

:
-

:
8Hr On / 16Hr Off

:
-

:
-

:
Multi Action

:
-

:
5m

:
500mm

:
-

:
-

:
No

:
230V

:
LED

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5053844314883

10 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£21.72 ( £26.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.72 (£26.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --