You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sputnik LED Path Finder Lights Set of 4, Warm White -
LV213023WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV213023WW
- Order Code:
- LP13253
- Also Known As:
- GTIN UPC EAN: 5053844315583
Product Overview
- Suitable for indoor and outdoor use
- Height: 1m (including stake)
- 400x Warm White LEDs
- Lead Cable: 5m
- Total length: 8m
Product Information
Technical Documents (0)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.00 (£30.00) | ( ) |
3+ | £23.74 (£28.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.