You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
800 LED White Ultrabright Multi-Action Cluster Lights, 5.5m -
LV213048W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV213048W
- Order Code:
- LP13211
- Product Range
- Premier Multi-Action LED Cluster Lights
- Also Known As:
- GTIN UPC EAN: 5053844314647
Product Range Selector (Premier Multi-Action LED Cluster Lights)
See all from this product rangeProduct Overview
- Suitable for Indoor and Outdoor use
- 8 Different lighting functions
- Timer function - 8 hours on & 16 hours off
- 800x White LEDs
- Lit Length: 5.5m
- Total length: 13.5m
- Rose gold cable
Product Information
- :
- Christmas Cluster Lights
- :
- Mains
- :
- 5.5m
- :
- 800LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- Rose Gold
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 8m
- :
- -
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- Premier Multi-Action LED Cluster Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.28 (£36.34) | ( ) |
3+ | £29.04 (£34.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.