You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
640 LED Frosted Cap Icicle Lights, White -
LV213285W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV213285W
- Order Code:
- LP13467
- Product Range
- Premier Frosted Icicle Lights
- Also Known As:
- GTIN UPC EAN: 5053844314067
Product Range Selector (Premier Frosted Icicle Lights)
See all from this product rangeProduct Overview
- Suitable for indoor & outdoor use
- 640 LEDs with 8 lighting modes
- Light modes: combination, waves, sequential, slow, chasing, fade, twinkle, on
- 16m LED Lit length, 24m total cable length
- White cable colour
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- 16m
- :
- 640LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- White
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 8m
- :
- -
- :
- -
- :
- -
- :
- No
- :
- 240V
- :
- LED
- :
- Premier Frosted Icicle Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.72 (£32.06) | ( ) |
3+ | £25.20 (£30.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.