You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
303 LED Heart Shape Curtain Light, Rainbow, 1.2x1.2m -
LV213454RBW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV213454RBW
- Order Code:
- LP14008
- Also Known As:
- GTIN UPC EAN: 5053844324837
Product Overview
- Suitable for indoor and outdoor use
- 303 LEDs
- Lit length: 1.2m
- Lead length: 5m
- Total length: 6.2m
- Silver cable colour
Product Information
- :
- Christmas Curtain Lights
- :
- Mains
- :
- 1.2m
- :
- 303LEDs
- :
- Indoor & Outdoor Use
- :
- Rainbow
- :
- Silver
- :
- No
- :
- -
- :
- Static
- :
- 5m
- :
- -
- :
- 1.2m
- :
- 1.2m
- :
- No
- :
- 230V
- :
- LED
- :
- UK Type G
Technical Documents (1)
Also Known As
24 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.70 (£16.44) | ( ) |
3+ | £13.01 (£15.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.