You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300 White LED Pine Cone String Lights -
LV221689W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV221689W
- Order Code:
- LP14036
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053844334362
Product Overview
- Suitable for indoor & outdoor use
- 300 White LEDs
- Timer function (8hrs on, 16hrs off)
- Multi-action
- 8 Functions: combination, steady on, in wave, twin-light chasing, in wave/twinkle flashing, slo-glo, stepping on & slow-fade
- Lit length: 15m
- Lead length: 5m
- Total length: 20m
- Bulb spacing: 5cm
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 15m
- :
- 300LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- -
- :
- Green
- :
- -
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- -
- :
- Multi Action
- :
- -
- :
- 5m
- :
- 50mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.75 (£23.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.