You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120 LED White Microbrights with Timer -
LV222162W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV222162W
- Order Code:
- LP14024
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053844332979
Product Overview
- Suitable for indoor & outdoor use
- 120 White LEDs
- 8 Functions: combination, steady, in wave, twin light chasing, in wave/twinkle fashing, slo-glo, stepping on & slow fade
- 6m Lit length, 14m total length
- Silver cable colour
- Timer function: 8hrs on, 16hrs off
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 6m
- :
- 120LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- -
- :
- Silver
- :
- 6m
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- -
- :
- Multi Action
- :
- -
- :
- 8m
- :
- 50mm
- :
- -
- :
- -
- :
- No
- :
- 240V
- :
- LED
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.47 (£8.96) | ( ) |
5+ | £7.10 (£8.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.