You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000 Rainbow LED Soft Flexibrights with Timer -
LV222163RBW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV222163RBW
- Order Code:
- LP14041
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053844334416
Product Overview
- Suitable for indoor & outdoor use
- 1000 Rainbow LEDs
- Timer function (8hrs on, 16hrs off)
- Multi-action
- 8 Functions: combination, steady on, in wave, twin-light chasing, in wave/twinkle flashing, slo-glo, stepping on & slow-fade
- Lit length: 35m
- Lead length: 5m
- Total length: 40m
- Bulb spacing: 3.5cm
- Green cable
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 35m
- :
- 1000LEDs
- :
- Indoor & Outdoor Use
- :
- Rainbow
- :
- -
- :
- Green
- :
- -
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- -
- :
- 8 Functions / Patterns
- :
- -
- :
- 5m
- :
- 35mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
28 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.37 (£28.04) | ( ) |
3+ | £22.59 (£27.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.