You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200 LED Multi-Action Starburst Lights with Timer, Multi-Colour - 

LV222181M

LV222181M - 200 LED Multi-Action Starburst Lights with Timer, Multi-Colour
LV222181M - 200 LED Multi-Action Starburst Lights with Timer, Multi-Colour
LV222181M - 200 LED Multi-Action Starburst Lights with Timer, Multi-Colour

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV222181M
Order Code:
LP13990
Product Range
-
Also Known As:
GTIN UPC EAN: 5053844333051

Product Overview

  • Suitable for indoor & outdoor use
  • 200 LEDs with 8 lighting functions
  • Functions: combination, steady, in wave, twin-light chasing, in wave/twinkle flashing, slo-slo, stepping on & slow-fade
  • Multi-action
  • Timer function: 8hrs on/16hrs off
  • Silver cable colour
  • Lit length: 4.5m
  • Lead length: 5m
  • Total length: 9.5
  • Bulb spacing: 50cm

Product Information


:
Christmas Fairy Lights

:
Mains

:
4.5m

:
200LEDs

:
Indoor & Outdoor Use

:
Multicolour

:
-

:
Silver

:
-

:
8Hr On / 16Hr Off

:
-

:
-

:
Multi Action

:
-

:
5m

:
500mm

:
-

:
-

:
No

:
230V

:
LED

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5053844333051

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£11.37 ( £13.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.37 (£13.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.96 (£13.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --