You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 Warm White LED Non-Connectable Festoon Lights -
LV222186WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV222186WW
- Order Code:
- LP14034
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053844329467
Product Overview
- Suitable for indoor and outdoor use
- 50 Warm white bulbs (250 LEDs)
- Black cable colour
- Multi-action
- 8 Functions: combination, steady on, in wave, twin-light chasing, in wave/twinkle flashing, slo-glo, stepping on & slow fade
- Lit length: 24.5m
- Lead length: 5m
- Total length: 29.5
- Bulb spacing: 50cm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Festoon Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.44 (£59.33) | ( ) |
| 3+ | £46.01 (£55.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























