You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20 Bulb Festoon Lights, White - 

LV231260W

LV231260W - 20 Bulb Festoon Lights, White
LV231260W - 20 Bulb Festoon Lights, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV231260W
Order Code:
LP15181
Product Range
Premier - Festoon Lights
Also Known As:
GTIN UPC EAN: 5053844350393

Product Range Selector (Premier - Festoon Lights)

See all from this product range

Product Overview

  • Multi-Action function:
  • Combination, steady on, in wave, twin-light chasing, in wave/twinkle flashing, slo-glo, stepping on & slow fade
  • 100 White LEDs
  • Mains (low voltage)
  • Bulb spacing: 50cm
  • Lead length: 5m
  • Black cable
  • Lit length: 9.5m
  • Total length: 14.5m
  • Ideal for indoor or outdoor use

Product Information


:
Festoon Lights

:
Mains

:
Indoor & Outdoor Use

:
LED

:
White

:
-

:
-

:
14.5m

:
-

:
-

:
Premier - Festoon Lights

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844350393

35 In stock Need more?

???PF_PDP_RSP_SUP???

£18.13 ( £21.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.13 (£21.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --