You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5000 LED Warm White Christmas Tree Lights with Timer, 125m -
LV232567WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV232567WW
- Order Code:
- LP15144
- Product Range
- Treebrights Lights
- Also Known As:
- GTIN UPC EAN: 5053844348840
Product Range Selector (Treebrights Lights)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- perfect for wreaths and garlands
- 8 Multi-action functions
- Combination, in waves, sequential, slo-glo, chasing/flash, slow fade, twinkle/flash & steady on
- Timer function: 8hr on/16hr off
- Memory saves the last setting when powered off
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 125m
- :
- 5000LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 5m
- :
- 25mm
- :
- -
- :
- No
- :
- LED
- :
- Treebrights Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £93.33 (£112.00) | ( ) |
3+ | £86.15 (£103.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.